345-017-525-108

Heilind Number:EDA345-017-525-108
Manufacturer:EDAC
Manufacturer Number:345-017-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-525-108

Detailed Description

Elevate your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 17 positions in a single row, ensuring efficient and reliable data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Upgrade your setup with this essential component for enhanced connectivity and performance.