345-017-525-112

Heilind Number:EDA345-017-525-112
Manufacturer:EDAC
Manufacturer Number:345-017-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-525-112

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety in operation. With a single row design and a pitch of .1 inch, this connector offers seamless integration on your PCB. Its copper alloy contact material guarantees reliable conductivity, while the straight mount orientation allows for easy installation. Boasting 17 positions, it provides ample connectivity for your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency to streamline your PCB connections with ease.