345-017-525-158

Heilind Number:EDA345-017-525-158
Manufacturer:EDAC
Manufacturer Number:345-017-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-525-158

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring a sleek design in vibrant green, this connector offers reliable performance with an amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting durability and optimal conductivity. With 17 positions in a single row configuration, it provides ample connectivity options for your devices. The .1 inch pitch and .2 inch row spacing allow for easy and secure mounting on your PCB. Designed for straight mount orientation, it seamlessly integrates into your circuit setup. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connections with this essential component for enhanced performance and reliability.