345-017-525-178

Heilind Number:EDA345-017-525-178
Manufacturer:EDAC
Manufacturer Number:345-017-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-525-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-525-178

Detailed Description

Enhance your PCB connectivity with our 17-position green Board-to-Board Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring durability and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial applications. The straight mount orientation simplifies installation, while the single row configuration saves space on your board. Trust in this connector for seamless and secure connections in your electronic designs.