345-017-525-188

Heilind Number:EDA345-017-525-188
Manufacturer:EDAC
Manufacturer Number:345-017-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-525-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-525-188

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this straight-mount connector features 17 positions on a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's both efficient and versatile. Elevate your electronic assemblies with this essential component, perfect for various applications in the industrial, telecommunications, and automotive sectors.