345-017-525-403

Heilind Number:EDA345-017-525-403
Manufacturer:EDAC
Manufacturer Number:345-017-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-525-403

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable performance in various applications. With a straight mount orientation and a compact design, it facilitates easy and secure installations on your PCB. The copper alloy contact material guarantees efficient conductivity, while the 17-position layout allows for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both standard and demanding environments. Upgrade your setup with this efficient and robust connector, ideal for a wide range of electronic projects.