345-017-525-404

Heilind Number:EDA345-017-525-404
Manufacturer:EDAC
Manufacturer Number:345-017-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-525-404

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector, designed for seamless integration on your circuit boards. With a straight mount orientation and a single row configuration, this connector ensures efficient signal transmission across 17 positions. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections, making it ideal for various PCB applications. Upgrade your setup with this essential component for seamless connectivity.