345-017-525-407

Heilind Number:EDA345-017-525-407
Manufacturer:EDAC
Manufacturer Number:345-017-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-525-407

Detailed Description

Elevate your PCB connectivity with this cutting-edge green Card Edge Connector. Engineered for top-tier performance, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 17 positions, it offers seamless integration and unparalleled efficiency. Crafted with high-quality Copper Alloy contacts and a .1-inch pitch, this connector ensures reliable power and data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connections.