345-017-525-603

Heilind Number:EDA345-017-525-603
Manufacturer:EDAC
Manufacturer Number:345-017-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-525-603

Detailed Description

Enhance connectivity in your electronic setups with this durable Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees robust performance, even in demanding environments. With Copper Alloy contacts and a pitch of .1 inches, it provides reliable power delivery at an amperage of 3A. Its straight mount orientation and compact design make it ideal for space-restricted PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this high-quality card edge connector.