345-017-525-608

Heilind Number:EDA345-017-525-608
Manufacturer:EDAC
Manufacturer Number:345-017-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-525-608

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring 17 positions and a single row design, it offers seamless integration on your PCBs. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. With copper alloy contacts, it guarantees optimal conductivity for smooth data transmission. Its straight mount orientation and .1 inch pitch make installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this green Card Edge Connector.