345-017-525-658

Heilind Number:EDA345-017-525-658
Manufacturer:EDAC
Manufacturer Number:345-017-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-525-658

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green hue, it ensures both safety and style. With a single row design and a pitch of .1 inches, it offers seamless integration onto circuit boards. The 17 copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronic industry. Elevate your connectivity solutions with this high-performance component.