345-017-525-688

Heilind Number:EDA345-017-525-688
Manufacturer:EDAC
Manufacturer Number:345-017-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-525-688

Detailed Description

Enhance your PCB assembly with our high-performance Board to Board PCB Connector. Featuring 17 positions in a single row with a pitch of .1 inches and a row spacing of .2 inches, this connector ensures precise and efficient connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your electronic systems with this essential component for seamless connectivity.