345-017-540-101

Heilind Number:EDA345-017-540-101
Manufacturer:EDAC
Manufacturer Number:345-017-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-540-101

Detailed Description

Enhance your electronic connections with this high-performance green board-to-board PCB connector. Featuring a robust housing made of UL 94V-0 thermoplastic polyester, it ensures reliable and safe operation. With 17 positions and a 1-row design, it offers ample connectivity for your PCB assemblies. The copper alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic projects. Upgrade your connectivity solutions with this top-of-the-line connector.