345-017-540-103

Heilind Number:EDA345-017-540-103
Manufacturer:EDAC
Manufacturer Number:345-017-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-540-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 17 positions in a single row, it ensures seamless data transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees long-term reliability, even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal signal conductivity. Its straight mount orientation and compact design make it easy to integrate into any PCB layout. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your electronics with this essential component for efficient and reliable data transfer.