345-017-540-104

Heilind Number:EDA345-017-540-104
Manufacturer:EDAC
Manufacturer Number:345-017-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-540-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a single row design and a total of 17 positions, it offers efficient and reliable connections for your electronic components. The Copper Alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this Straight mount orientation connector for a perfect fit in your PCB assembly projects. Elevate your connectivity solutions with this essential component.