345-017-540-107

Heilind Number:EDA345-017-540-107
Manufacturer:EDAC
Manufacturer Number:345-017-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-540-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 17 positions with a pitch of .1 inches, ensuring precision and reliability in your electronic assemblies. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contact material, guarantees optimal conductivity and longevity. With an amperage of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its robust construction and efficient performance for all your connectivity needs.