345-017-540-108

Heilind Number:EDA345-017-540-108
Manufacturer:EDAC
Manufacturer Number:345-017-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-540-108

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance 17-position Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts for reliable power transmission. With a straight mount orientation and a compact pitch of .1 inches, it ensures efficient interboard communication in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, it offers dependable functionality in various environments. Upgrade your PCB assembly with this essential component, perfect for applications in telecommunications, automotive, and industrial electronics.