345-017-540-112

Heilind Number:EDA345-017-540-112
Manufacturer:EDAC
Manufacturer Number:345-017-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-540-112

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 17 positions in a single row, ensuring efficient and reliable board-to-board communication. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting performance, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise connectivity for your electronic devices. Whether you're a professional in the industry or a DIY enthusiast, this green connector is a must-have for your projects. Upgrade your PCB connections today with this essential component.