345-017-540-158

Heilind Number:EDA345-017-540-158
Manufacturer:EDAC
Manufacturer Number:345-017-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-540-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, its 17-position layout ensures efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while copper alloy contacts provide reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it optimizes space on your board. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential connector.