345-017-540-178

Heilind Number:EDA345-017-540-178
Manufacturer:EDAC
Manufacturer Number:345-017-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-540-178

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector. Featuring a sleek green design and crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. The connector boasts 17 positions with a 0.1-inch pitch, ideal for seamless data transmission. Its copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your PCB setup with this reliable and efficient component.