345-017-540-402

Heilind Number:EDA345-017-540-402
Manufacturer:EDAC
Manufacturer Number:345-017-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-540-402

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a single row layout with 17 positions and a compact pitch of .1 inch, this connector facilitates high-density mounting with precision. The durable housing, crafted from UL 94V-0 rated Thermoplastic Polyester, ensures reliable performance even in harsh operating conditions ranging from -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing efficient signal transmission. Its straight mount orientation and row spacing of .2 inch offer versatility in installation. Trust in this connector to deliver secure and stable connections for your electronic devices.