345-017-540-403

Heilind Number:EDA345-017-540-403
Manufacturer:EDAC
Manufacturer Number:345-017-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-540-403

Detailed Description

Elevate your PCB connectivity with our cutting-edge green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 17 positions, allowing for efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial use. Trust in this connector for optimal signal transmission and seamless board-to-board connections.