345-017-540-404

Heilind Number:EDA345-017-540-404
Manufacturer:EDAC
Manufacturer Number:345-017-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-540-404

Detailed Description

Elevate your PCB connectivity with our Green Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a compact form factor with a single row layout, featuring 17 positions for efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105 °C. With a low 3 A amperage and .1-inch pitch, it offers precise power delivery while maintaining optimal space efficiency. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for various applications in electronics and industrial settings. Stay ahead of the curve with this essential component for your connectivity needs.