345-017-540-407

Heilind Number:EDA345-017-540-407
Manufacturer:EDAC
Manufacturer Number:345-017-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-540-407

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for seamless integration, this connector features 17 positions, ensuring secure and efficient data transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, providing both reliable performance and peace of mind. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.