345-017-540-408

Heilind Number:EDA345-017-540-408
Manufacturer:EDAC
Manufacturer Number:345-017-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-540-408

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation ensures easy installation. With a total of 17 positions and a single row layout, it offers ample connectivity options for your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing guarantees durability. The copper alloy contact material provides reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronic projects with this essential component.