345-017-540-412

Heilind Number:EDA345-017-540-412
Manufacturer:EDAC
Manufacturer Number:345-017-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-540-412

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row, offering ample space for efficient data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With copper alloy contacts and a pitch of .1 inch, you can count on reliable conductivity. This connector is perfect for a variety of applications, from industrial machinery to consumer electronics, thanks to its wide operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and dependable performance. Elevate your PCB connections with this essential component.