345-017-540-458

Heilind Number:EDA345-017-540-458
Manufacturer:EDAC
Manufacturer Number:345-017-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-540-458

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliability in various environmental conditions. The 17 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, facilitate seamless data transmission. Each contact is made of robust Copper Alloy, guaranteeing secure and stable connections. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance.