345-017-540-488

Heilind Number:EDA345-017-540-488
Manufacturer:EDAC
Manufacturer Number:345-017-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-540-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features 17 positions in a single row, ensuring efficient signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers reliable conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating in a wide temperature range from -40 to 105 °C, it is suitable for use in various environments. Upgrade your PCB connections with this essential component.