345-017-540-602

Heilind Number:EDA345-017-540-602
Manufacturer:EDAC
Manufacturer Number:345-017-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-540-602

Detailed Description

Enhance your PCB connections with our ultra-efficient Green Board-to-Board Connector. With an amperage of 3 A and a durable housing material made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and safety. Featuring a single row design with 17 copper alloy contact positions, it provides seamless connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various electronic applications. Upgrade your connectivity solutions with this essential component.