345-017-540-603

Heilind Number:EDA345-017-540-603
Manufacturer:EDAC
Manufacturer Number:345-017-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-540-603

Detailed Description

Enhance your PCB connectivity with this 17-position straight mount card edge connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contact material, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating efficiently in a wide temperature range from -40 to 105°C, this green connector is perfect for various industrial applications. Elevate your connection solutions with this high-quality board-to-board connector.