345-017-540-604

Heilind Number:EDA345-017-540-604
Manufacturer:EDAC
Manufacturer Number:345-017-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-540-604

Detailed Description

Enhance your board-to-board connections with our Green Card Edge Connector, a high-performing component designed for seamless integration. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its 17 positions allow for multiple connections, while the straight mount orientation ensures easy installation. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this essential connector for optimal performance.