345-017-540-658

Heilind Number:EDA345-017-540-658
Manufacturer:EDAC
Manufacturer Number:345-017-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-540-658

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. With 17 positions and a 1-row design, it offers ample room for secure connections. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and commercial applications. Its straight mount orientation simplifies installation, making it a convenient solution for your PCB interconnect needs. Elevate your connectivity experience with this high-quality connector.