345-017-540-678

Heilind Number:EDA345-017-540-678
Manufacturer:EDAC
Manufacturer Number:345-017-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-540-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek green design, this connector ensures seamless power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With a single row and 17 positions, it offers efficient data transfer, while the copper alloy contact material ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing provide easy installation, and the straight mount orientation fits perfectly in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your connectivity with this high-performance component.