345-017-541-103

Heilind Number:EDA345-017-541-103
Manufacturer:EDAC
Manufacturer Number:345-017-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-541-103

Detailed Description

Enhance your electronic connections with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 17 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Upgrade your connectivity with this essential component.