345-017-541-104

Heilind Number:EDA345-017-541-104
Manufacturer:EDAC
Manufacturer Number:345-017-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-541-104

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable and stable connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Its straight mount orientation provides easy installation, making it ideal for a range of applications in the electronics industry. Upgrade your connectivity solutions with this essential connector.