345-017-541-108

Heilind Number:EDA345-017-541-108
Manufacturer:EDAC
Manufacturer Number:345-017-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 17 positions in a single row configuration, ensuring reliable contact for your electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity in any application. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment on your board. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for a wide range of environments. Whether you're a professional engineer or a DIY enthusiast, this green connector is a must-have for your projects. Upgrade your connectivity solutions today.