345-017-541-112

Heilind Number:EDA345-017-541-112
Manufacturer:EDAC
Manufacturer Number:345-017-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-541-112

Detailed Description

Enhance your circuit board connections with this high-performance green Board To Board PCB Connector. Featuring 17 copper alloy contact positions in a single row, it ensures seamless power transmission at an amperage of 3 A. Crafted with UL 94V-0 thermoplastic polyester housing, it guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial environments. Upgrade your connectivity solutions with this reliable and efficient connector.