345-017-541-158

Heilind Number:EDA345-017-541-158
Manufacturer:EDAC
Manufacturer Number:345-017-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-541-158

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 17 positions for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting, secure connections. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal routing on your circuit board. Designed for straight mount orientation, it's easy to install for streamlined assembly processes. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.