345-017-541-402

Heilind Number:EDA345-017-541-402
Manufacturer:EDAC
Manufacturer Number:345-017-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-541-402

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector. Designed for seamless board-to-board connection, it features 17 positions in a single row with a pitch of .1 inch, ensuring precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable conductivity, even in harsh operating environments ranging from -40 to 105 °C. With a straight mount orientation and a space-saving row spacing of .2 inch, this connector offers easy integration and optimal space utilization on your PCB layout. Upgrade your electronic devices with this essential component, perfect for various applications in the industrial and commercial sectors.