345-017-541-404

Heilind Number:EDA345-017-541-404
Manufacturer:EDAC
Manufacturer Number:345-017-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-541-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 17 positions with a pitch of .1 inches, ensuring precise and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and optimal performance. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this high-quality connector, perfect for demanding industrial environments.