345-017-541-407

Heilind Number:EDA345-017-541-407
Manufacturer:EDAC
Manufacturer Number:345-017-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-541-407

Detailed Description

Introducing our Green Board To Board PCB Connector, a high-performance solution for seamless connectivity in various electronic applications. This straight-mount connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With 17 positions and a 0.1-inch pitch, it offers efficient signal transmission between PCBs. The copper alloy contact material guarantees optimal conductivity, while its compact design with a single row and a 0.2-inch row spacing allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your connectivity needs.