345-017-541-408

Heilind Number:EDA345-017-541-408
Manufacturer:EDAC
Manufacturer Number:345-017-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-541-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 17 positions with a row spacing of 0.2 inches, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any application. With a straight mount orientation and a pitch of 0.1 inches, it offers easy installation on PCBs. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for various industries. Upgrade your connectivity solutions with this essential component.