345-017-541-412

Heilind Number:EDA345-017-541-412
Manufacturer:EDAC
Manufacturer Number:345-017-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-541-412

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and single-row layout make installation a breeze. The 17 positions ensure ample room for connections, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in challenging environments. Featuring Copper Alloy contacts, this connector offers superior conductivity for optimal signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it facilitates precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your systems with this essential component for seamless and efficient connectivity.