345-017-541-458

Heilind Number:EDA345-017-541-458
Manufacturer:EDAC
Manufacturer Number:345-017-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-541-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 17 positions with a single row layout, ensuring reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material optimizes conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this versatile connector.