345-017-541-478

Heilind Number:EDA345-017-541-478
Manufacturer:EDAC
Manufacturer Number:345-017-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-541-478

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 17 positions with a single row for efficient cable management. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. With a contact material of Copper Alloy, you can count on superior conductivity for your devices. The connector offers a pitch of .1 inches and row spacing of .2 inches, allowing for precise placement on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Upgrade your electronic projects with this essential component.