345-017-541-602

Heilind Number:EDA345-017-541-602
Manufacturer:EDAC
Manufacturer Number:345-017-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-541-602

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 17 positions, ensuring seamless communication between boards. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in even the most demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this straight-mount connector, perfect for streamlined installations.