345-017-541-603

Heilind Number:EDA345-017-541-603
Manufacturer:EDAC
Manufacturer Number:345-017-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-541-603

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 17 positions in a single row with a pitch of .1 inch, ensuring precise and efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contact material, it offers excellent conductivity for optimal performance. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation and green color make it easy to identify and install. Upgrade your PCB setup with this reliable and efficient connector, a must-have for any electronic project.