345-017-541-604

Heilind Number:EDA345-017-541-604
Manufacturer:EDAC
Manufacturer Number:345-017-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-541-604

Detailed Description

Enhance your PCB connections with this cutting-edge Board to Board Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The 17-position layout, with a single row and a pitch of .1 inches, guarantees seamless connectivity. Crafted with high-quality Copper Alloy contacts, it offers reliable power transmission with an amperage rating of 3A. Its straight mount orientation and compact design make it easy to install and perfect for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project.