345-017-541-607

Heilind Number:EDA345-017-541-607
Manufacturer:EDAC
Manufacturer Number:345-017-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-541-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Boasting 17 positions arranged in a single row, it ensures seamless data transfer within your electronic devices. Crafted with precision, the connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both reliability and safety. The copper alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for versatility, it supports a straight mount orientation, making it ideal for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.