345-017-541-658

Heilind Number:EDA345-017-541-658
Manufacturer:EDAC
Manufacturer Number:345-017-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-541-658

Detailed Description

Elevate your PCB connectivity with our premium Green Board To Board Card Edge Connector. Designed for seamless integration, this connector features 17 positions in a single row, ensuring reliable and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for even the most demanding environments. Upgrade your electronic assemblies with this essential component.